
TSM4ZJ503KR10 | |
|---|---|
DigiKey Part Number | 716-TSM4ZJ503KR10TR-ND - Tape & Reel (TR) 716-TSM4ZJ503KR10CT-ND - Cut Tape (CT) 716-TSM4ZJ503KR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4ZJ503KR10 |
Description | TRIMMER 50K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.62000 | RM32.62 |
| 10 | RM27.13900 | RM271.39 |
| 25 | RM25.19400 | RM629.85 |
| 50 | RM23.81180 | RM1,190.59 |
| 100 | RM22.49940 | RM2,249.94 |
| 250 | RM20.87004 | RM5,217.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM19.71332 | RM9,856.66 |
| 1,000 | RM18.61855 | RM18,618.55 |
| 1,500 | RM18.00611 | RM27,009.17 |
| Unit Price without VAT: | RM32.62000 |
|---|---|
| Unit Price with VAT: | RM35.88200 |

