1 Circuit IC Switch 8:1 4.7Ohm 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG1408EEN-T1-GE4

DigiKey Part Number
DG1408EEN-T1-GE4TR-ND - Tape & Reel (TR)
DG1408EEN-T1-GE4CT-ND - Cut Tape (CT)
DG1408EEN-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG1408EEN-T1-GE4
Description
IC MUX 8:1 4.7OHM 16QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 4.7Ohm 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DG1408EEN-T1-GE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
4.7Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
4.5V ~ 24V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
150ns, 120ns
-3db Bandwidth
46MHz
Charge Injection
100pC
Channel Capacitance (CS(off), CD(off))
14pF, 89pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,024
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM30.10000RM30.10
10RM23.28100RM232.81
25RM21.57240RM539.31
100RM19.69530RM1,969.53
250RM18.80040RM4,700.10
500RM18.26104RM9,130.52
1,000RM17.81707RM17,817.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM17.34844RM43,371.10
Manufacturers Standard Package
Unit Price without VAT:RM30.10000
Unit Price with VAT:RM33.11000