DG309DY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 575
Unit Price: RM14.34000
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: RM21.74958
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 199
Unit Price: RM49.64000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 77
Unit Price: RM47.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM28.69234
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM50.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM30.13567
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM34.15150
Datasheet
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG309DY-T1-E3

DigiKey Part Number
DG309DY-T1-E3TR-ND - Tape & Reel (TR)
DG309DY-T1-E3CT-ND - Cut Tape (CT)
DG309DY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG309DY-T1-E3
Description
IC SWITCH SPST-NCX4 85OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
1.7Ohm
Voltage - Supply, Single (V+)
4V ~ 44V
Voltage - Supply, Dual (V±)
±4V ~ 22V
Switch Time (Ton, Toff) (Max)
200ns, 150ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-95dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types