1 Circuit IC Switch 2:1 60Ohm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG4599EDL-T1-GE3

DigiKey Part Number
DG4599EDL-T1-GE3TR-ND - Tape & Reel (TR)
DG4599EDL-T1-GE3CT-ND - Cut Tape (CT)
DG4599EDL-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG4599EDL-T1-GE3
Description
IC SWITCH SPDT X 1 60OHM SC70-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 60Ohm SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
60Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 25ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
7pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-77dB @ 1MHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,542
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM1.82400RM18.24
25RM1.63600RM40.90
100RM1.42940RM142.94
250RM1.33092RM332.73
500RM1.27152RM635.76
1,000RM1.22254RM1,222.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.16209RM3,486.27
6,000RM1.13250RM6,795.00
9,000RM1.11768RM10,059.12
15,000RM1.10127RM16,519.05
21,000RM1.09167RM22,925.07
30,000RM1.08245RM32,473.50
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600