2 Circuit IC Switch 2:1 45Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG405DJ-E3

DigiKey Part Number
742-DG405DJ-E3-ND
Manufacturer
Manufacturer Product Number
DG405DJ-E3
Description
IC SWITCH DPST-NOX2 45OHM 16DIP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 45Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG405DJ-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
DPST - NO
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
45Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
13V ~ 36V
Voltage - Supply, Dual (V±)
±7V ~ 22V
Switch Time (Ton, Toff) (Max)
150ns, 100ns
-3db Bandwidth
-
Charge Injection
60pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM18.91000RM18.91
10RM14.38100RM143.81
25RM13.24960RM331.24
100RM12.00640RM1,200.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM18.91000
Unit Price with VAT:RM20.80100