DG411LDQ-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,166
Unit Price: RM33.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,570
Unit Price: RM33.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,573
Unit Price: RM33.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 63
Unit Price: RM30.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,276
Unit Price: RM30.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 552
Unit Price: RM11.43000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM5.54182
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 341
Unit Price: RM45.35000
Datasheet
4 Circuit IC Switch 1:1 17Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG411LDQ-T1

DigiKey Part Number
DG411LDQ-T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG411LDQ-T1
Description
IC SW SPST-NCX4 17OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 17Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
17Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±3V ~ 6V
Switch Time (Ton, Toff) (Max)
19ns, 12ns
-3db Bandwidth
280MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
5pF, 6pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-95dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.