4 Circuit IC Switch 1:1 35Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG412DQ-T1-E3

DigiKey Part Number
DG412DQ-T1-E3TR-ND - Tape & Reel (TR)
DG412DQ-T1-E3CT-ND - Cut Tape (CT)
DG412DQ-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG412DQ-T1-E3
Description
IC SW SPST-NOX4 35OHM 16TSSOP
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.34000RM6.34
10RM4.63700RM46.37
25RM4.21440RM105.36
100RM3.74620RM374.62
250RM3.52332RM880.83
500RM3.38880RM1,694.40
1,000RM3.27816RM3,278.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.23576RM9,707.28
6,000RM3.16687RM19,001.22
9,000RM3.13237RM28,191.33
Manufacturers Standard Package
Unit Price without VAT:RM6.34000
Unit Price with VAT:RM6.97400