
DG4157EDL-T1-GE3 | |
|---|---|
DigiKey Part Number | DG4157EDL-T1-GE3TR-ND - Tape & Reel (TR) DG4157EDL-T1-GE3CT-ND - Cut Tape (CT) DG4157EDL-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG4157EDL-T1-GE3 |
Description | IC SWITCH SPDT X 1 1.2OHM SC70-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.2Ohm SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 32ns, 28ns | |
-3db Bandwidth | 152MHz | |
Charge Injection | -5pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 3nA | |
Crosstalk | -41dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.54400 | RM15.44 |
| 25 | RM1.38360 | RM34.59 |
| 100 | RM1.20490 | RM120.49 |
| 250 | RM1.11960 | RM279.90 |
| 500 | RM1.06822 | RM534.11 |
| 1,000 | RM1.02590 | RM1,025.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.97363 | RM2,920.89 |
| 6,000 | RM0.94804 | RM5,688.24 |
| 9,000 | RM0.93524 | RM8,417.16 |
| 15,000 | RM0.92104 | RM13,815.60 |
| 21,000 | RM0.91275 | RM19,167.75 |
| 30,000 | RM0.90477 | RM27,143.10 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |









