
DG417LEDQ-T1-GE3 | |
|---|---|
DigiKey Part Number | DG417LEDQ-T1-GE3TR-ND - Tape & Reel (TR) DG417LEDQ-T1-GE3CT-ND - Cut Tape (CT) DG417LEDQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG417LEDQ-T1-GE3 |
Description | IC SWITCH SPST X 1 9OHM 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 9Ohm 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 9Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 40ns, 35ns | |
-3db Bandwidth | - | |
Charge Injection | 26pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 32pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.20000 | RM5.20 |
| 10 | RM3.77800 | RM37.78 |
| 25 | RM3.42480 | RM85.62 |
| 100 | RM3.03300 | RM303.30 |
| 250 | RM2.84656 | RM711.64 |
| 500 | RM2.73412 | RM1,367.06 |
| 1,000 | RM2.64149 | RM2,641.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.54376 | RM6,359.40 |
| 5,000 | RM2.48486 | RM12,424.30 |
| 7,500 | RM2.45535 | RM18,415.12 |
| 12,500 | RM2.42267 | RM30,283.38 |
| Unit Price without VAT: | RM5.20000 |
|---|---|
| Unit Price with VAT: | RM5.72000 |

