1 Circuit IC Switch 1:1 9Ohm 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG417LEDQ-T1-GE3

DigiKey Part Number
DG417LEDQ-T1-GE3TR-ND - Tape & Reel (TR)
DG417LEDQ-T1-GE3CT-ND - Cut Tape (CT)
DG417LEDQ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG417LEDQ-T1-GE3
Description
IC SWITCH SPST X 1 9OHM 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 9Ohm 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
9Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
40ns, 35ns
-3db Bandwidth
-
Charge Injection
26pC
Channel Capacitance (CS(off), CD(off))
11pF, 32pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-72dB @ 1MHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.20000RM5.20
10RM3.77800RM37.78
25RM3.42480RM85.62
100RM3.03300RM303.30
250RM2.84656RM711.64
500RM2.73412RM1,367.06
1,000RM2.64149RM2,641.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.54376RM6,359.40
5,000RM2.48486RM12,424.30
7,500RM2.45535RM18,415.12
12,500RM2.42267RM30,283.38
Manufacturers Standard Package
Unit Price without VAT:RM5.20000
Unit Price with VAT:RM5.72000