DG442BDJ-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 932
Unit Price: RM9.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 261
Unit Price: RM17.81000
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: RM31.94080
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: RM31.94080
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 119
Unit Price: RM29.47000
Datasheet
4 Circuit IC Switch 1:1 80Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG442BDJ-E3

DigiKey Part Number
DG442BDJ-E3-ND
Manufacturer
Manufacturer Product Number
DG442BDJ-E3
Description
IC SWITCH SPST-NOX4 80OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 80Ohm 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
13V ~ 36V
Voltage - Supply, Dual (V±)
±7V ~ 22V
Switch Time (Ton, Toff) (Max)
220ns, 120ns
-3db Bandwidth
-
Charge Injection
-1pC
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-95dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes