DG528AK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 129
Unit Price: RM217.84000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 60
Unit Price: RM68.67000
Datasheet
Image for DG528AK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG528AK

DigiKey Part Number
DG528AK-ND
Manufacturer
Manufacturer Product Number
DG528AK
Description
IC MUX 8:1 400OHM 18CERDIP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 400Ohm 18-CERDIP
EDA/CAD Models
DG528AK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
24Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
1.5µs, 1µs
-3db Bandwidth
-
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
5pF, 25pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
18-CDIP (0.300", 7.62mm)
Supplier Device Package
18-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes