4 Circuit IC Switch 1:1 115Ohm 16-miniQFN (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG612EEN-T1-GE4

DigiKey Part Number
DG612EEN-T1-GE4TR-ND - Tape & Reel (TR)
DG612EEN-T1-GE4CT-ND - Cut Tape (CT)
DG612EEN-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG612EEN-T1-GE4
Description
IC SW SPST-NOX4 115OHM 16MINIQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 115Ohm 16-miniQFN (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
DG612EEN-T1-GE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
115Ohm
Channel-to-Channel Matching (ΔRon)
600mOhm
Voltage - Supply, Single (V+)
3V ~ 12V
Voltage - Supply, Dual (V±)
±3V ~ 5V
Switch Time (Ton, Toff) (Max)
50ns, 35ns
-3db Bandwidth
1GHz
Charge Injection
1.4pC
Channel Capacitance (CS(off), CD(off))
3pF, 3pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-74dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-miniQFN (1.8x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,203
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.20000RM5.20
10RM3.77800RM37.78
25RM3.42480RM85.62
100RM3.03300RM303.30
250RM2.84656RM711.64
500RM2.73412RM1,367.06
1,000RM2.64149RM2,641.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.52714RM7,581.42
6,000RM2.47117RM14,827.02
9,000RM2.44313RM21,988.17
15,000RM2.41209RM36,181.35
Manufacturers Standard Package
Unit Price without VAT:RM5.20000
Unit Price with VAT:RM5.72000