
DG9411EDL-T1-GE3 | |
|---|---|
DigiKey Part Number | DG9411EDL-T1-GE3TR-ND - Tape & Reel (TR) DG9411EDL-T1-GE3CT-ND - Cut Tape (CT) DG9411EDL-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG9411EDL-T1-GE3 |
Description | IC SWITCH SPDT X 1 8OHM SC70-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 8Ohm SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 24ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -77dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.82400 | RM18.24 |
| 25 | RM1.63600 | RM40.90 |
| 100 | RM1.42940 | RM142.94 |
| 250 | RM1.33092 | RM332.73 |
| 500 | RM1.27152 | RM635.76 |
| 1,000 | RM1.22254 | RM1,222.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.16209 | RM3,486.27 |
| 6,000 | RM1.13250 | RM6,795.00 |
| 9,000 | RM1.11768 | RM10,059.12 |
| 15,000 | RM1.10127 | RM16,519.05 |
| 21,000 | RM1.09167 | RM22,925.07 |
| 30,000 | RM1.08245 | RM32,473.50 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |


