DG9431DY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 6,047
Unit Price: RM7.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 430
Unit Price: RM12.57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,927
Unit Price: RM12.57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 751
Unit Price: RM13.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 96
Unit Price: RM13.12000
Datasheet
1 Circuit IC Switch 2:1 30Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG9431DY-T1-E3

DigiKey Part Number
DG9431DY-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG9431DY-T1-E3
Description
IC SWITCH SPDT X 1 30OHM 8SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 30Ohm 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
30Ohm
Channel-to-Channel Matching (ΔRon)
400mOhm
Voltage - Supply, Single (V+)
2.7V ~ 5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
75ns, 50ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
7pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types