N-Channel 200 V 5.2A (Tc) 3W (Ta), 50W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF620STRLPBF

DigiKey Part Number
IRF620STRLPBFTR-ND - Tape & Reel (TR)
IRF620STRLPBFCT-ND - Cut Tape (CT)
IRF620STRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF620STRLPBF
Description
MOSFET N-CH 200V 5.2A D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 5.2A (Tc) 3W (Ta), 50W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
260 pF @ 25 V
FET Type
Power Dissipation (Max)
3W (Ta), 50W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
800mOhm @ 3.1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF620SPBFVishay Siliconix67IRF620SPBF-NDRM11.73000Parametric Equivalent
IRF620STRRPBFVishay Siliconix790742-IRF620STRRPBFCT-NDRM11.73000Parametric Equivalent
In-Stock: 779
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.73000RM11.73
10RM7.58400RM75.84
100RM5.21680RM521.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM3.97839RM3,182.71
1,600RM3.68925RM5,902.80
2,400RM3.54200RM8,500.80
4,000RM3.37657RM13,506.28
5,600RM3.27865RM18,360.44
8,000RM3.25381RM26,030.48
Manufacturers Standard Package
Unit Price without VAT:RM11.73000
Unit Price with VAT:RM12.90300