N-Channel 200 V 9A (Tc) 3W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 9A (Tc) 3W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF630STRRPBF

DigiKey Part Number
IRF630STRRPBFTR-ND - Tape & Reel (TR)
IRF630STRRPBFCT-ND - Cut Tape (CT)
IRF630STRRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF630STRRPBF
Description
MOSFET N-CH 200V 9A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 9A (Tc) 3W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
400mOhm @ 5.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 74W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.53000RM9.53
10RM6.13900RM61.39
100RM4.18940RM418.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM3.16934RM2,535.47
1,600RM2.93114RM4,689.82
2,400RM2.80980RM6,743.52
4,000RM2.69398RM10,775.92
Manufacturers Standard Package
Unit Price without VAT:RM9.53000
Unit Price with VAT:RM10.48300