N-Channel 400 V 10A (Tc) 3.1W (Ta), 125W (Tc) Through Hole I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 400 V 10A (Tc) 3.1W (Ta), 125W (Tc) Through Hole I2PAK
IRFxxxxLPBF

IRF740ALPBF

DigiKey Part Number
IRF740ALPBF-ND
Manufacturer
Manufacturer Product Number
IRF740ALPBF
Description
MOSFET N-CH 400V 10A I2PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 10A (Tc) 3.1W (Ta), 125W (Tc) Through Hole I2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRF740ALPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
550mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1030 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
I2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM14.85000RM14.85
50RM7.51840RM375.92
100RM6.80870RM680.87
500RM5.56510RM2,782.55
1,000RM5.16562RM5,165.62
2,000RM4.92008RM9,840.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM14.85000
Unit Price with VAT:RM16.33500