N-Channel 500 V 4.5A (Tc) 74W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 4.5A (Tc) 74W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF830STRLPBF

DigiKey Part Number
IRF830STRLPBFTR-ND - Tape & Reel (TR)
IRF830STRLPBFCT-ND - Cut Tape (CT)
IRF830STRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF830STRLPBF
Description
MOSFET N-CH 500V 4.5A D2PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 4.5A (Tc) 74W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 2.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
610 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
74W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.25000RM12.25
10RM7.95100RM79.51
100RM5.50690RM550.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM4.22771RM3,382.17
1,600RM3.92916RM6,286.66
2,400RM3.78733RM9,089.59
Manufacturers Standard Package
Unit Price without VAT:RM12.25000
Unit Price with VAT:RM13.47500