
IRF9630PBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRF9630PBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRF9630PBF-BE3 |
Description | MOSFET P-CH 200V 6.5A TO220AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 6.5A (Tc) 74W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 800mOhm @ 3.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.32000 | RM13.32 |
| 50 | RM6.68300 | RM334.15 |
| 100 | RM6.03960 | RM603.96 |
| 500 | RM4.91216 | RM2,456.08 |
| 1,000 | RM4.54991 | RM4,549.91 |
| 2,000 | RM4.24539 | RM8,490.78 |
| 5,000 | RM4.24535 | RM21,226.75 |
| Unit Price without VAT: | RM13.32000 |
|---|---|
| Unit Price with VAT: | RM14.65200 |

