IRFBC30ALPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM1.90405
Datasheet
N-Channel 600 V 3.6A (Tc) 74W (Tc) Through Hole I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 3.6A (Tc) 74W (Tc) Through Hole I2PAK
IRFBC30ALPBF

IRFBC30ALPBF

DigiKey Part Number
IRFBC30ALPBF-ND
Manufacturer
Manufacturer Product Number
IRFBC30ALPBF
Description
MOSFET N-CH 600V 3.6A I2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 3.6A (Tc) 74W (Tc) Through Hole I2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.2Ohm @ 2.2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
74W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
I2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1,000RM3.19766RM3,197.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.19766
Unit Price with VAT:RM3.51743