IRFL014NPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1,932
Unit Price: RM2.76000
Datasheet

Similar


Vishay Siliconix
In Stock: 7,318
Unit Price: RM9.22000
Datasheet

Similar


STMicroelectronics
In Stock: 779
Unit Price: RM3.27000
Datasheet

Similar


STMicroelectronics
In Stock: 30,032
Unit Price: RM6.26000
Datasheet
N-Channel 55 V 1.9A (Ta) 1W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFL014NPBF

DigiKey Part Number
IRFL014NPBF-ND
Manufacturer
Manufacturer Product Number
IRFL014NPBF
Description
MOSFET N-CH 55V 1.9A SOT223
Customer Reference
Detailed Description
N-Channel 55 V 1.9A (Ta) 1W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
160mOhm @ 1.9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
190 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types