


IRFBE30LPBF | |
|---|---|
DigiKey Part Number | IRFBE30LPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFBE30LPBF |
Description | MOSFET N-CH 800V 4.1A I2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.1A (Tc) 125W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFBE30LPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | I2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.99000 | RM13.99 |
| 50 | RM7.03920 | RM351.96 |
| 100 | RM6.36740 | RM636.74 |
| 500 | RM5.19000 | RM2,595.00 |
| 1,000 | RM4.81176 | RM4,811.76 |
| 2,000 | RM4.53100 | RM9,062.00 |
| Unit Price without VAT: | RM13.99000 |
|---|---|
| Unit Price with VAT: | RM15.38900 |

