
IRFI9Z34GPBF | |
|---|---|
DigiKey Part Number | IRFI9Z34GPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFI9Z34GPBF |
Description | MOSFET P-CH 60V 12A TO220-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 12A (Tc) 42W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 7.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.85000 | RM14.85 |
| 50 | RM7.51840 | RM375.92 |
| 100 | RM6.80870 | RM680.87 |
| 500 | RM5.56510 | RM2,782.55 |
| 1,000 | RM5.16562 | RM5,165.62 |
| 2,000 | RM4.92008 | RM9,840.16 |
| Unit Price without VAT: | RM14.85000 |
|---|---|
| Unit Price with VAT: | RM16.33500 |

