IRFS59N10DPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 28
Unit Price: RM9.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 100
Unit Price: RM9.57000
Datasheet

Similar


onsemi
In Stock: 282
Unit Price: RM11.39000
Datasheet

Similar


onsemi
In Stock: 800
Unit Price: RM14.50000
Datasheet

Similar


IXYS
In Stock: 151
Unit Price: RM23.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,558
Unit Price: RM10.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,024
Unit Price: RM9.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10,033
Unit Price: RM8.04000
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: RM13.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,380
Unit Price: RM14.14000
Datasheet

Similar


STMicroelectronics
In Stock: 2,425
Unit Price: RM9.77000
Datasheet
N-Channel 100 V 59A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS59N10DPBF

DigiKey Part Number
IRFS59N10DPBF-ND
Manufacturer
Manufacturer Product Number
IRFS59N10DPBF
Description
MOSFET N-CH 100V 59A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 59A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
25mOhm @ 35.4A, 10V
Vgs(th) (Max) @ Id
5.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
114 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types