
IRFL014TRPBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFL014TRPBF-BE3TR-ND - Tape & Reel (TR) 742-IRFL014TRPBF-BE3CT-ND - Cut Tape (CT) 742-IRFL014TRPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFL014TRPBF-BE3 |
Description | MOSFET N-CH 60V 2.7A SOT223 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.7A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 200mOhm @ 1.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.22000 | RM9.22 |
| 10 | RM5.90600 | RM59.06 |
| 100 | RM4.02350 | RM402.35 |
| 500 | RM3.21788 | RM1,608.94 |
| 1,000 | RM3.13466 | RM3,134.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.67852 | RM6,696.30 |
| 5,000 | RM2.56100 | RM12,805.00 |
| Unit Price without VAT: | RM9.22000 |
|---|---|
| Unit Price with VAT: | RM10.14200 |

