IRFPF40 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 15
Unit Price: RM21.04000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 72
Unit Price: RM19.54000
Datasheet
N-Channel 900 V 4.7A (Tc) 150W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFPF40

DigiKey Part Number
IRFPF40-ND
Manufacturer
Manufacturer Product Number
IRFPF40
Description
MOSFET N-CH 900V 4.7A TO247-3
Customer Reference
Detailed Description
N-Channel 900 V 4.7A (Tc) 150W (Tc) Through Hole TO-247AC
EDA/CAD Models
IRFPF40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 2.8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes