Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFPS37N50APBF | |
|---|---|
DigiKey Part Number | IRFPS37N50APBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFPS37N50APBF |
Description | MOSFET N-CH 500V 36A SUPER247 |
Customer Reference | |
Detailed Description | N-Channel 500 V 36A (Tc) 446W (Tc) Through Hole SUPER-247™ (TO-274AA) |
EDA/CAD Models | IRFPS37N50APBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 5579 pF @ 25 V |
FET Type | Power Dissipation (Max) 446W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SUPER-247™ (TO-274AA) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 130mOhm @ 22A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHFPS37N50A-GE3 | Vishay Siliconix | 4,435 | 742-SIHFPS37N50A-GE3-ND | RM33.25000 | Direct |
| FDH44N50 | onsemi | 5,382 | FDH44N50-ND | RM40.78000 | Similar |
| FDH45N50F-F133 | onsemi | 1,753 | FDH45N50F-F133-ND | RM30.73000 | Similar |
| IXFH36N50P | IXYS | 0 | IXFH36N50P-ND | RM53.43000 | Similar |
| IXFH60N50P3 | IXYS | 0 | 238-IXFH60N50P3-ND | RM53.86000 | Similar |








