IRFR420TRLPBF-BE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 5,527
Unit Price: RM9.34000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 3,000
Unit Price: RM9.34000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 2,546
Unit Price: RM9.34000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 2,377
Unit Price: RM9.34000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 2,107
Unit Price: RM9.34000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: RM2.67382
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 1,798
Unit Price: RM5.28000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 779
Unit Price: RM5.08262
Datasheet
New Product
N-Channel 500 V 2.4A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR420TRLPBF-BE3

DigiKey Part Number
742-IRFR420TRLPBF-BE3TR-ND - Tape & Reel (TR)
742-IRFR420TRLPBF-BE3CT-ND - Cut Tape (CT)
742-IRFR420TRLPBF-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR420TRLPBF-BE3
Description
N-CHANNEL 500V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 2.4A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3Ohm @ 1.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
360 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.34000RM9.34
10RM5.99300RM59.93
100RM4.08500RM408.50
500RM3.26918RM1,634.59
1,000RM3.19495RM3,194.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.67382RM8,021.46
6,000RM2.61025RM15,661.50
Manufacturers Standard Package
Unit Price without VAT:RM9.34000
Unit Price with VAT:RM10.27400