N-Channel 100 V 5.6A (Tc) 3.7W (Ta), 43W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 5.6A (Tc) 3.7W (Ta), 43W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRL510STRLPBF

DigiKey Part Number
IRL510STRLPBFTR-ND - Tape & Reel (TR)
IRL510STRLPBFCT-ND - Cut Tape (CT)
IRL510STRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRL510STRLPBF
Description
MOSFET N-CH 100V 5.6A D2PAK
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 5.6A (Tc) 3.7W (Ta), 43W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
540mOhm @ 3.4A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.1 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 43W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.27000RM8.27
10RM5.28700RM52.87
100RM3.58030RM358.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM2.68595RM2,148.76
1,600RM2.47696RM3,963.14
2,400RM2.37050RM5,689.20
4,000RM2.25091RM9,003.64
5,600RM2.21133RM12,383.45
Manufacturers Standard Package
Unit Price without VAT:RM8.27000
Unit Price with VAT:RM9.09700