IRL540L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 12,291
Unit Price: RM5.48000
Datasheet
N-Channel 100 V 28A (Tc) Through Hole TO-262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL540L

DigiKey Part Number
IRL540L-ND
Manufacturer
Manufacturer Product Number
IRL540L
Description
MOSFET N-CH 100V 28A TO262-3
Customer Reference
Detailed Description
N-Channel 100 V 28A (Tc) Through Hole TO-262-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
77mOhm @ 17A, 5V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-262-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes