
IRLI3705NPBF | |
|---|---|
DigiKey Part Number | IRLI3705NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLI3705NPBF |
Description | MOSFET N-CH 55V 52A TO220AB FP |
Customer Reference | |
Detailed Description | N-Channel 55 V 52A (Tc) 58W (Tc) Through Hole TO-220AB Full-Pak |
Datasheet | Datasheet |
EDA/CAD Models | IRLI3705NPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 98 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 58W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB Full-Pak | |
Package / Case | ||
Base Product Number |







