
IRLR110TRPBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRLR110TRPBF-BE3TR-ND - Tape & Reel (TR) 742-IRLR110TRPBF-BE3CT-ND - Cut Tape (CT) 742-IRLR110TRPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR110TRPBF-BE3 |
Description | N-CHANNEL 100V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.3A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 540mOhm @ 2.6A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.00000 | RM8.00 |
| 10 | RM5.11800 | RM51.18 |
| 100 | RM3.45970 | RM345.97 |
| 500 | RM2.74980 | RM1,374.90 |
| 1,000 | RM2.59213 | RM2,592.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.32943 | RM4,658.86 |
| 4,000 | RM2.16799 | RM8,671.96 |
| 6,000 | RM2.11775 | RM12,706.50 |
| Unit Price without VAT: | RM8.00000 |
|---|---|
| Unit Price with VAT: | RM8.80000 |

