N-Channel 100 V 4.3A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR110TRPBF-BE3

DigiKey Part Number
742-IRLR110TRPBF-BE3TR-ND - Tape & Reel (TR)
742-IRLR110TRPBF-BE3CT-ND - Cut Tape (CT)
742-IRLR110TRPBF-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLR110TRPBF-BE3
Description
N-CHANNEL 100V
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 4.3A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
540mOhm @ 2.6A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.1 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.00000RM8.00
10RM5.11800RM51.18
100RM3.45970RM345.97
500RM2.74980RM1,374.90
1,000RM2.59213RM2,592.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.32943RM4,658.86
4,000RM2.16799RM8,671.96
6,000RM2.11775RM12,706.50
Manufacturers Standard Package
Unit Price without VAT:RM8.00000
Unit Price with VAT:RM8.80000