IRLZ24LPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 1,683
Unit Price: RM9.69000
Datasheet

Similar


STMicroelectronics
In Stock: 1,971
Unit Price: RM6.66000
Datasheet
N-Channel 60 V 17A (Tc) 3.7W (Ta), 60W (Tc) Through Hole TO-262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 17A (Tc) 3.7W (Ta), 60W (Tc) Through Hole TO-262-3
IRLZ24LPBF

IRLZ24LPBF

DigiKey Part Number
IRLZ24LPBF-ND
Manufacturer
Manufacturer Product Number
IRLZ24LPBF
Description
MOSFET N-CH 60V 17A TO262-3
Customer Reference
Detailed Description
N-Channel 60 V 17A (Tc) 3.7W (Ta), 60W (Tc) Through Hole TO-262-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
100mOhm @ 10A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 60W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-262-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes