MFR Recommended

SI1012R-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1012R-T1-GE3TR-ND - Tape & Reel (TR) SI1012R-T1-GE3CT-ND - Cut Tape (CT) SI1012R-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1012R-T1-GE3 |
Description | MOSFET N-CH 20V 500MA SC75A |
Customer Reference | |
Detailed Description | N-Channel 20 V 500mA (Ta) 150mW (Ta) Surface Mount SC-75A |
Datasheet | Datasheet |
EDA/CAD Models | SI1012R-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.75 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-75A | |
Package / Case | ||
Base Product Number |








