
SIA483DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA483DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA483DJ-T1-GE3CT-ND - Cut Tape (CT) SIA483DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA483DJ-T1-GE3 |
Description | MOSFET P-CH 30V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA483DJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1550 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM1.86400 | RM18.64 |
| 100 | RM1.20250 | RM120.25 |
| 500 | RM0.91676 | RM458.38 |
| 1,000 | RM0.82456 | RM824.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.75691 | RM2,270.73 |
| 6,000 | RM0.69373 | RM4,162.38 |
| 9,000 | RM0.66154 | RM5,953.86 |
| 15,000 | RM0.62536 | RM9,380.40 |
| 21,000 | RM0.60395 | RM12,682.95 |
| 30,000 | RM0.58313 | RM17,493.90 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |











