
SI1079X-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI1079X-T1-GE3TR-ND - Tape & Reel (TR) 742-SI1079X-T1-GE3CT-ND - Cut Tape (CT) 742-SI1079X-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1079X-T1-GE3 |
Description | MOSFET P-CH 30V 1.44A SC89-6 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.44A (Ta) 330mW (Ta) Surface Mount SC-89-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 1.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 750 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 330mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-89-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.73000 | RM17.30 |
| 100 | RM1.11190 | RM111.19 |
| 500 | RM0.84520 | RM422.60 |
| 1,000 | RM0.75920 | RM759.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.64977 | RM1,949.31 |
| 6,000 | RM0.59465 | RM3,567.90 |
| 9,000 | RM0.56655 | RM5,098.95 |
| 15,000 | RM0.53499 | RM8,024.85 |
| 21,000 | RM0.51629 | RM10,842.09 |
| 30,000 | RM0.49813 | RM14,943.90 |
| 75,000 | RM0.48856 | RM36,642.00 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

