SI1422DH-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 78,701
Unit Price: RM2.13000
Datasheet
N-Channel 12 V 4A (Tc) 1.56W (Ta), 2.8W (Tc) Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1422DH-T1-GE3

DigiKey Part Number
SI1422DH-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI1422DH-T1-GE3
Description
MOSFET N-CH 12V 4A SC70-6
Customer Reference
Detailed Description
N-Channel 12 V 4A (Tc) 1.56W (Ta), 2.8W (Tc) Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
26mOhm @ 5.1A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
725 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
1.56W (Ta), 2.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes