P-Channel 20 V 2.7A (Tc) 1.5W (Ta), 2.78W (Tc) Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1469DH-T1-GE3

DigiKey Part Number
SI1469DH-T1-GE3TR-ND - Tape & Reel (TR)
SI1469DH-T1-GE3CT-ND - Cut Tape (CT)
SI1469DH-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1469DH-T1-GE3
Description
MOSFET P-CH 20V 2.7A SC70-6
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.7A (Tc) 1.5W (Ta), 2.78W (Tc) Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
80mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
470 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta), 2.78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,940
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.98000RM3.98
10RM2.47400RM24.74
100RM1.61540RM161.54
500RM1.24536RM622.68
1,000RM1.12609RM1,126.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.97456RM2,923.68
6,000RM0.89824RM5,389.44
9,000RM0.85937RM7,734.33
15,000RM0.81569RM12,235.35
21,000RM0.79736RM16,744.56
Manufacturers Standard Package
Unit Price without VAT:RM3.98000
Unit Price with VAT:RM4.37800