
SI1469DH-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1469DH-T1-GE3TR-ND - Tape & Reel (TR) SI1469DH-T1-GE3CT-ND - Cut Tape (CT) SI1469DH-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1469DH-T1-GE3 |
Description | MOSFET P-CH 20V 2.7A SC70-6 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.7A (Tc) 1.5W (Ta), 2.78W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 470 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 2.78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM2.47400 | RM24.74 |
| 100 | RM1.61540 | RM161.54 |
| 500 | RM1.24536 | RM622.68 |
| 1,000 | RM1.12609 | RM1,126.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.97456 | RM2,923.68 |
| 6,000 | RM0.89824 | RM5,389.44 |
| 9,000 | RM0.85937 | RM7,734.33 |
| 15,000 | RM0.81569 | RM12,235.35 |
| 21,000 | RM0.79736 | RM16,744.56 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |

