Mosfet Array 30V 700mA, 500mA 340mW Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1539CDL-T1-GE3

DigiKey Part Number
SI1539CDL-T1-GE3TR-ND - Tape & Reel (TR)
SI1539CDL-T1-GE3CT-ND - Cut Tape (CT)
SI1539CDL-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1539CDL-T1-GE3
Description
MOSFET N/P-CH 30V 0.7A SC70-6
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 700mA, 500mA 340mW Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
388mOhm @ 600mA, 10V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
1.5nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
28pF @ 15V
Part Status
Active
Power - Max
340mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
SC-70-6
Current - Continuous Drain (Id) @ 25°C
700mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI1539CDL-T1-BE3Vishay Siliconix1,645742-SI1539CDL-T1-BE3CT-NDRM0.59000Direct
In-Stock: 277
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.33000RM2.33
10RM1.44200RM14.42
100RM0.91720RM91.72
500RM0.69062RM345.31
1,000RM0.61750RM617.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.52447RM1,573.41
6,000RM0.47757RM2,865.42
9,000RM0.45366RM4,082.94
15,000RM0.42679RM6,401.85
21,000RM0.41088RM8,628.48
30,000RM0.39541RM11,862.30
Manufacturers Standard Package
Unit Price without VAT:RM2.33000
Unit Price with VAT:RM2.56300