SI1563EDH-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 51,163
Unit Price: RM2.64000
Datasheet
Mosfet Array 20V 1.13A, 880mA 570mW Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1563EDH-T1-GE3

DigiKey Part Number
SI1563EDH-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI1563EDH-T1-GE3
Description
MOSFET N/P-CH 20V SC70-6
Customer Reference
Detailed Description
Mosfet Array 20V 1.13A, 880mA 570mW Surface Mount SC-70-6
EDA/CAD Models
SI1563EDH-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1.13A, 880mA
Rds On (Max) @ Id, Vgs
280mOhm @ 1.13A, 4.5V
Vgs(th) (Max) @ Id
1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
570mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes