
SI1967DH-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1967DH-T1-GE3TR-ND - Tape & Reel (TR) SI1967DH-T1-GE3CT-ND - Cut Tape (CT) SI1967DH-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1967DH-T1-GE3 |
Description | MOSFET 2P-CH 20V 1.3A SC70-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.3A 1.25W Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.3A | |
Rds On (Max) @ Id, Vgs | 490mOhm @ 910mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 110pF @ 10V | |
Power - Max | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.72200 | RM17.22 |
| 100 | RM1.10670 | RM110.67 |
| 500 | RM0.84120 | RM420.60 |
| 1,000 | RM0.75550 | RM755.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.64654 | RM1,939.62 |
| 6,000 | RM0.59164 | RM3,549.84 |
| 9,000 | RM0.56367 | RM5,073.03 |
| 15,000 | RM0.53222 | RM7,983.30 |
| 21,000 | RM0.51360 | RM10,785.60 |
| 30,000 | RM0.49551 | RM14,865.30 |
| 75,000 | RM0.48561 | RM36,420.75 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |





