SI2307BDS-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 879,078
Unit Price: RM1.93000
Datasheet

Similar


Infineon Technologies
In Stock: 58,117
Unit Price: RM1.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 51,109
Unit Price: RM1.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,648
Unit Price: RM1.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 33,838
Unit Price: RM2.40000
Datasheet

Similar


onsemi
In Stock: 46,365
Unit Price: RM2.56000
Datasheet

Similar


onsemi
In Stock: 368
Unit Price: RM2.96000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,546
Unit Price: RM3.39000

Similar


Diodes Incorporated
In Stock: 1,974
Unit Price: RM3.07000
Datasheet
P-Channel 30 V 2.5A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2307BDS-T1-GE3

DigiKey Part Number
SI2307BDS-T1-GE3TR-ND - Tape & Reel (TR)
SI2307BDS-T1-GE3CT-ND - Cut Tape (CT)
SI2307BDS-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2307BDS-T1-GE3
Description
MOSFET P-CH 30V 2.5A SOT23-3
Customer Reference
Detailed Description
P-Channel 30 V 2.5A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
78mOhm @ 3.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
750mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes