
SI2374DS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2374DS-T1-GE3TR-ND - Tape & Reel (TR) SI2374DS-T1-GE3CT-ND - Cut Tape (CT) SI2374DS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2374DS-T1-GE3 |
Description | MOSFET N-CH 20V 4.5A/5.9A SOT23 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.5A (Ta), 5.9A (Tc) 960mW (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2374DS-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 735 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.23300 | RM12.33 |
| 100 | RM0.78130 | RM78.13 |
| 500 | RM0.58524 | RM292.62 |
| 1,000 | RM0.52189 | RM521.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.44123 | RM1,323.69 |
| 6,000 | RM0.40057 | RM2,403.42 |
| 9,000 | RM0.37984 | RM3,418.56 |
| 15,000 | RM0.35653 | RM5,347.95 |
| 21,000 | RM0.34273 | RM7,197.33 |
| 30,000 | RM0.32932 | RM9,879.60 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |











