
SI2399DS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2399DS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2399DS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2399DS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2399DS-T1-BE3 |
Description | P-CHANNEL 20-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.1A (Ta), 6A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 835 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.25W (Ta), 2.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 34mOhm @ 5.1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM1.99800 | RM19.98 |
| 100 | RM1.28680 | RM128.68 |
| 500 | RM0.98090 | RM490.45 |
| 1,000 | RM0.88232 | RM882.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.75691 | RM2,270.73 |
| 6,000 | RM0.69373 | RM4,162.38 |
| 9,000 | RM0.66154 | RM5,953.86 |
| 15,000 | RM0.62536 | RM9,380.40 |
| 21,000 | RM0.60395 | RM12,682.95 |
| 30,000 | RM0.58313 | RM17,493.90 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

