
SI3129DV-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI3129DV-T1-GE3TR-ND - Tape & Reel (TR) 742-SI3129DV-T1-GE3CT-ND - Cut Tape (CT) 742-SI3129DV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3129DV-T1-GE3 |
Description | P-CHANNEL 80 V (D-S) MOSFET TSOP |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 3.8A (Ta), 5.4A (Tc) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 82.7mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 805 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.32000 | RM5.32 |
| 10 | RM3.34900 | RM33.49 |
| 100 | RM2.21510 | RM221.51 |
| 500 | RM1.72902 | RM864.51 |
| 1,000 | RM1.57245 | RM1,572.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.37367 | RM4,121.01 |
| 6,000 | RM1.27359 | RM7,641.54 |
| 9,000 | RM1.22263 | RM11,003.67 |
| 15,000 | RM1.19973 | RM17,995.95 |
| Unit Price without VAT: | RM5.32000 |
|---|---|
| Unit Price with VAT: | RM5.85200 |







