
SI3430DV-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI3430DV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3430DV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3430DV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3430DV-T1-BE3 |
Description | MOSFET N-CH 100V 1.8A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.8A (Ta) 1.14W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 4.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.14W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.05000 | RM7.05 |
| 10 | RM4.48000 | RM44.80 |
| 100 | RM3.00700 | RM300.70 |
| 500 | RM2.37614 | RM1,188.07 |
| 1,000 | RM2.17323 | RM2,173.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.91559 | RM5,746.77 |
| 6,000 | RM1.78596 | RM10,715.76 |
| 9,000 | RM1.77300 | RM15,957.00 |
| Unit Price without VAT: | RM7.05000 |
|---|---|
| Unit Price with VAT: | RM7.75500 |

