Similar

SI3437DV-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI3437DV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3437DV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3437DV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3437DV-T1-BE3 |
Description | P-CHANNEL 150-V (D-S) MOSFET |
Customer Reference | |
Detailed Description | P-Channel 150 V 1.1A (Ta), 1.4A (Tc) 2W (Ta), 3.2W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |


